- RS Stock No.:
- 874-1289
- Mfr. Part No.:
- P32CA14SEANGLNW-R2
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,810.52
Units | Per Unit |
1 + | MYR1,810.52 |
- RS Stock No.:
- 874-1289
- Mfr. Part No.:
- P32CA14SEANGLNW-R2
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
P32 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | P32 |
Filtration Size | 5µ |
Minimum Ambient Operating Temperature | -25°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 8 bar |
Ambient Operating Temperature Range | -25 → +65.5°C |
Proof Pressure | 10bar |
Maximum Ambient Operating Temperature | 65.5°C |