Maxim Integrated MAX14819AATM+ Framer & Line Interface, 0.225Mbps, 4.5 V, 5.5 V, 48-Pin TQFN-EP*
- RS Stock No.:
- 204-3422
- Mfr. Part No.:
- MAX14819AATM+
- Manufacturer:
- Maxim Integrated
units | Per unit |
1 - 9 | MYR47.20 |
10 - 24 | MYR41.30 |
25 - 49 | MYR38.38 |
50 - 99 | MYR36.89 |
100 + | MYR36.30 |
Attribute | Value |
Number of Transceivers | 1 |
Maximum Data Rate | 0.225Mbps |
Power Supply Type | Dual |
Typical Operating Supply Voltage | 4.5 V, 5.5 V |
Package Type | TQFN-EP* |
Pin Count | 48 |