- RS Stock No.:
- 867-5728
- Mfr. Part No.:
- P31QN12MEMNTW
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR925.14
Units | Per Unit |
1 + | MYR925.14 |
- RS Stock No.:
- 867-5728
- Mfr. Part No.:
- P31QN12MEMNTW
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F/R Assemblies
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation.
P31 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P31 |
Drain Type | Manual |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | -10°C |
Ambient Operating Temperature Range | -10 → +65.5°C |
Bowl Material | Metal |
Port Connection Thread Standard | BSPP |