- RS Stock No.:
- 849-9855
- Mfr. Part No.:
- AW30-N03-Z-A
- Manufacturer:
- SMC
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR317.63
Units | Per Unit |
1 + | MYR317.63 |
- RS Stock No.:
- 849-9855
- Mfr. Part No.:
- AW30-N03-Z-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
AW Series Filter- Regulator
The AW series from SMC is a combination filter/ regulator that saves space and require less piping by integrating two units into one. The AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range. This series is part of the modular air preparation unit family and can be used in conjunction with other similar sized products.
Specifications
Attribute | Value |
---|---|
Port Connection | NPT 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | NPT 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.05MPa |
Maximum Process Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | NPT |
Port Connection Thread Standard | NPT |
Ambient Operating Temperature Range | -5 → +60°C |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |