- RS Stock No.:
- 202-9701
- Mfr. Part No.:
- LFR-1/2-D-7-MAXI
- Manufacturer:
- Festo
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,311.25
Units | Per Unit |
1 + | MYR2,311.25 |
- RS Stock No.:
- 202-9701
- Mfr. Part No.:
- LFR-1/2-D-7-MAXI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | D |
Filtration Size | 40µm |