- RS Stock No.:
- 182-9604
- Mfr. Part No.:
- B84G-6GK-QP3-RMG
- Manufacturer:
- Norgren
- RS Stock No.:
- 182-9604
- Mfr. Part No.:
- B84G-6GK-QP3-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 0.3 to 10 bar, Manual drain type - Excelon Plus Series - B84G-6GK-QP3-RMG
Improve cleanliness in your compressed air system and maintain steady output pressure with this Excelon Plus filter regulator by IMI Norgren.
This combination unit offers 40μm filtration, so you can ensure that your air flow is free of contaminants, while the regulator controls output pressure and helps minimise air wastage. It has a push-to-lock adjusting knob which guards against tampering. This filter regulator can be mounted in-line or modular with other Excelon products, making installation simple and quick.
This combination unit offers 40μm filtration, so you can ensure that your air flow is free of contaminants, while the regulator controls output pressure and helps minimise air wastage. It has a push-to-lock adjusting knob which guards against tampering. This filter regulator can be mounted in-line or modular with other Excelon products, making installation simple and quick.
Features and Benefits:
• G3/4 port size
• Comes with a double safety lock on the bowl for optimal security and stability
• Tough die-cast aluminium body offers high durability in industrial conditions
• Includes an easily readable embedded pressure gauge
• Comes with a double safety lock on the bowl for optimal security and stability
• Tough die-cast aluminium body offers high durability in industrial conditions
• Includes an easily readable embedded pressure gauge
What material is the bowl for this unit?
This filter regulator comes with a bowl made of polycarbonate (PC), which is light-weight. It is also transparent, so a quick visual inspection will tell you when it needs to be cleaned. It can be used with media temperatures of -10 to +60°C.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |