- RS Stock No.:
- 182-9594
- Mfr. Part No.:
- B84G-3GK-QP1-RMG
- Manufacturer:
- Norgren
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR765.19
Units | Per Unit |
1 + | MYR765.19 |
- RS Stock No.:
- 182-9594
- Mfr. Part No.:
- B84G-3GK-QP1-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, PC Bowl, 0.3 to 10 Bar Outlet Pressure - Excelon Plus Series - B84G-3GK-QP1-RMG
To keep your compressed air circuit going with the flow, use this filter regulator from IMI Norgren. It drains out contaminants from air supplies so your pneumatic system runs reliably. With a water removal efficiency rate of over 98%, you can rest assured your media is dry enough to prevent ice formation at low temperatures. A prismatic liquid level indicator lens on its bowl lets you quickly see when it's time to drain the filter. You can conveniently mix and match this modular unit with other components with IMI Norgren's Excelon Plus range. This lets you build a customised pneumatic circuit that exactly meets your needs.
Features & Benefits
• Double safety lock on the bowl minimises the risk of tampering or error
• Suitable for in-line installation, so there's no need to shut your whole circuit down during assembly
• Lightweight PC bowl reduces the strain on the unit's mounting surface
• Suitable for in-line installation, so there's no need to shut your whole circuit down during assembly
• Lightweight PC bowl reduces the strain on the unit's mounting surface
Applications
• Textile industry
• Mining and minerals processing
• Automotive manufacturing
• Hospitals
• Mining and minerals processing
• Automotive manufacturing
• Hospitals
Does this filter regulator come with a pressure gauge?
Yes, the unit includes an analogue pressure gauge that's flush-mounted and easy to read.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Process Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Ambient Operating Temperature Range | -10 → +60°C |
Maximum Process Operating Temperature | +60°C |
Minimum Ambient Operating Temperature | -10°C |