- RS Stock No.:
- 121-5675
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CUV-AS
- Manufacturer:
- Festo
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR734.59
Units | Per Unit |
1 + | MYR734.59 |
- RS Stock No.:
- 121-5675
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CUV-AS
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, NBR Seals, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D7-CUV-AS
Need to deliver a clean and steady flow of compressed air in your pneumatic system? Trust this Festo filter regulator to take care of both jobs at once. It removes dust and contaminants from the supply and controls the pressure to keep your equipment performing efficiently. Thanks to its die-cast aluminium housing, this component holds fast against corrosion, so you can be sure of long-term performance. An automatic drain gets rid of condensate, meaning that's one less thing for you to worry about.
Features & Benefits
Filtration size of 5μm to pick up tiny particles that can cause blockages
NBR seals prevent leakages and keep your equipment working at its best
G1/2 threaded ports for wide compatibility and tool-free installation
Wide operating temperature range between -5°C and +60°C for safe use in demanding conditions
NBR seals prevent leakages and keep your equipment working at its best
G1/2 threaded ports for wide compatibility and tool-free installation
Wide operating temperature range between -5°C and +60°C for safe use in demanding conditions
Applications
Medical and dental facilities
Machine tools
Scientific laboratories
Machine tools
Scientific laboratories
How do I monitor pressure levels with this filter regulator?
This unit comes with an analogue gauge that gives you a clear picture of the output pressure to your equipment, making it easy to monitor and adjust when needed.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Metal |
Ambient Operating Temperature Range | +5 → +60°C |
Minimum Ambient Operating Temperature | +5°C |
Process Operating Temperature Range | +5 → +60°C |
Port Connection Thread Standard | G |