- RS Stock No.:
- 121-5654
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERM-AS
- Manufacturer:
- Festo
12 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
41 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR457.97
units | Per Unit |
1 + | MYR457.97 |
- RS Stock No.:
- 121-5654
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERM-AS
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Polycarbonate Bowl, 14 Bar Maximum Operating Pressure - MS4-LFR-1/4-D7-ERM-AS
Be sure your air prep makes the grade with this filter regulator from Festo. A 40μm filter separates out particles and condensate to keep your air clean and machines working efficiently. The unit's lockable rotary knob and integrated gauge mean you'll have no trouble setting the pressure. As it uses a directly actuated diaphragm valve, pressure hysteresis is no more than 0.25 bar. Primary pressure compensation keeps your output constant. This ensures you have precise control over air flows up to a rate of 1500L/min.
Features & Benefits
Choice of front panel or line mounting makes this unit versatile
Secondary exhaust and return flow are built in to save installation time
Wide operating temperature range of -10°C to +60°C, so it can handle harsh conditions
Secondary exhaust and return flow are built in to save installation time
Wide operating temperature range of -10°C to +60°C, so it can handle harsh conditions
Applications
Food and beverage industry
Packaging facilities
Process automation
Packaging facilities
Process automation
How rugged is this filter regulator?
This filter regulator is made with corrosion-resistant aluminium housing, a polycarbonate bowl guard and nitrile rubber seals to ensure it's rugged enough for industrial applications.
What's the operating pressure of this filter regulator?
The unit has a wide operating range of 0.8 to 14 bar, so you can trust it to work with high-pressure and low-pressure systems.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 14 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.8bar |
Ambient Operating Temperature Range | -10 → +60°C |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Process Operating Temperature Range | -10 → +60°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |