Xilinx FPGA XC6SLX75-2FGG676C, Spartan-6 74637 Cells, 3096kbit, 46648 Blocks, 676-Pin FPBGA

  • RS Stock No. 173-2114
  • Mfr. Part No. XC6SLX75-2FGG676C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Field Programmable Gate Arrays, Spartan-6, Xilinx

Evaluation kits are available for assessing the Spartan-6 family:,Spartan-6 FPGA SP601 Evaluation Kit (RS stock number: 697-3500),Spartan-6 FPGA SP605 Evaluation Kit (RS stock number: 697-3503)

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Specifications
Attribute Value
Family Name Spartan-6
Number of Logic Cells 74637
Number of Logic Units 46648
Dedicated DSP Yes
Number of Registers 93296
Number of Multipliers 132 (18 x 18)
Mounting Type Surface Mount
Package Type FPBGA
Pin Count 676
Number of RAM Bits 3096kbit
Dimensions 27 x 27 x 1.84mm
Height 1.84mm
Length 27mm
Maximum Operating Supply Voltage 1.2 V
Minimum Operating Temperature 0 °C
Width 27mm
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
Low-power, and non-volatile CPLD architectureInstant-on (0.5ms or less) ...
Description:
Low-power, and non-volatile CPLD architectureInstant-on (0.5ms or less) configuration timeStandby current as low as 25μA and fast power-down/reset operationFast propagation delay and clock-to-output timesInternal oscillator.
The Atmel ATF1502AS(L) is a high-performance, high-density Complex ...
Description:
The Atmel ATF1502AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable technology. High-density, High-performance, Electrically-erasable Complex ProgrammLogic Device 32 Macrocells5 Product Terms per Macrocell, Expandable up to 40 ...
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex ...
Description:
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...