Xilinx FPGA XC3S500E-4FTG256I, Spartan-3E 10476 Cells, 500000 Gates, 74752bit, 1164 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 173-2105
- Mfr. Part No.:
- XC3S500E-4FTG256I
- Manufacturer:
- Xilinx
This image is representative of the product range
View all FPGAs
Available for back order.
Price Each (In a Tray of 90)
MYR460.319
units | Per Unit | Per Tray* |
90 + | MYR460.319 | MYR41,428.71 |
*price indicative |
- RS Stock No.:
- 173-2105
- Mfr. Part No.:
- XC3S500E-4FTG256I
- Manufacturer:
- Xilinx
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Spartan-3 I-Spec, Xilinx
Specifications
Attribute | Value |
Family Name | Spartan-3E |
Number of Logic Gates | 500000 |
Number of Logic Cells | 10476 |
Number of Logic Units | 1164 |
Number of Registers | 9312 |
Number of Multipliers | 20 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FTBGA |
Pin Count | 256 |
Number of RAM Bits | 74752bit |
Dimensions | 17 x 17 x 1mm |
Height | 1mm |
Length | 17mm |
Maximum Operating Supply Voltage | 1.26 V |
Width | 17mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.14 V |