Xilinx FPGA XC3S400A-4FTG256C, Spartan-3A 8064 Cells, 400000 Gates, 57344bit, 8064 Blocks, 1.14 → 1.26 V 256-Pin

  • RS Stock No. 173-2090
  • Mfr. Part No. XC3S400A-4FTG256C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Field Programmable Gate Arrays, Xilinx

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Specifications
Attribute Value
Family Name Spartan-3A
Number of Logic Gates 400000
Number of Logic Cells 8064
Number of Logic Units 8064
Number of Multipliers 20 (18 x 18)
Mounting Type Surface Mount
Package Type FTBGA
Pin Count 256
Number of RAM Bits 57344bit
Dimensions 17 x 17 x 1mm
Height 1mm
Length 17mm
Width 17mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 1.26 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 1.14 V
Discontinued product
Related Products
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
Evaluation kits are available for assessing the Spartan-3 ...
Description:
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E ...
Evaluation kits are available for assessing the Spartan-6 ...
Description:
Evaluation kits are available for assessing the Spartan-6 family:,Spartan-6 FPGA SP601 Evaluation Kit (RS stock number: 697-3500),Spartan-6 FPGA SP605 Evaluation Kit (RS stock number: 697-3503).