Xilinx FPGA XC6SLX9-2TQG144C, Spartan-6 9152 Cells, 576kbit, 5720 Blocks, 144-Pin TQFP

  • RS Stock No. 173-2079
  • Mfr. Part No. XC6SLX9-2TQG144C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Field Programmable Gate Arrays, Spartan-6, Xilinx

Evaluation kits are available for assessing the Spartan-6 family:,Spartan-6 FPGA SP601 Evaluation Kit (RS stock number: 697-3500),Spartan-6 FPGA SP605 Evaluation Kit (RS stock number: 697-3503)

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Specifications
Attribute Value
Family Name Spartan-6
Number of Logic Cells 9152
Number of Logic Units 5720
Dedicated DSP Yes
Number of Registers 11440
Number of Multipliers 16 (18 x 18)
Mounting Type Surface Mount
Package Type TQFP
Pin Count 144
Number of RAM Bits 576kbit
Dimensions 20 x 20 x 1.45mm
Height 1.45mm
Length 20mm
Maximum Operating Supply Voltage 1.2 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +85 °C
Width 20mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 60)
MYR 66.852
units
Per unit
Per Tray*
60 +
MYR66.852
MYR4,011.12
*price indicative
Related Products
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...