Xilinx FPGA XC3S200A-4VQG100C, Spartan-3A 4032 Cells, 200000 Gates, 28672bit, 4032 Blocks, 1.14 → 1.26 V 100-Pin

  • RS Stock No. 173-2077
  • Mfr. Part No. XC3S200A-4VQG100C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Field Programmable Gate Arrays, Xilinx

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Specifications
Attribute Value
Family Name Spartan-3A
Number of Logic Gates 200000
Number of Logic Cells 4032
Number of Logic Units 4032
Number of Multipliers 16 (18 x 18)
Mounting Type Surface Mount
Package Type VTQFP
Pin Count 100
Number of RAM Bits 28672bit
Dimensions 14 x 14 x 1mm
Height 1mm
Length 14mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature 0 °C
Width 14mm
Minimum Operating Supply Voltage 1.14 V
Maximum Operating Supply Voltage 1.26 V
Discontinued product
Related Products
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
Evaluation kits are available for assessing the Spartan-3 ...
Description:
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E ...
Evaluation kits are available for assessing the Spartan-3 ...
Description:
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E ...
Evaluation kits are available for assessing the Spartan-6 ...
Description:
Evaluation kits are available for assessing the Spartan-6 family:,Spartan-6 FPGA SP601 Evaluation Kit (RS stock number: 697-3500),Spartan-6 FPGA SP605 Evaluation Kit (RS stock number: 697-3503).