Services
for the inspired
Online Deals
Browse
Browse
MPN
  1. Semiconductors
  2. Programmable Logic ICs
  3. FPGAs

Xilinx FPGA XC3S50AN-4TQG144C, Spartan-3AN 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 144-Pin TQFP

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available

Price Each (In a Tray of 60)

MYR131.089

unitsPer unitPer Tray*
60 +MYR131.089MYR7,865.34
*price indicative
Add to Basket
units

tickAdded

View basket
RS Stock No.:
173-2070
Mfr. Part No.:
XC3S50AN-4TQG144C
Manufacturer:
Xilinx
  • docPdfDatasheet
  • docPdfESD Control Selection Guide V1
  • docZipSchematic Symbol & PCB Footprint
  • docPdfDatasheet

Field Programmable Gate Arrays, Xilinx


AttributeValue
Family NameSpartan-3AN
Number of Logic Gates50000
Number of Logic Cells1584
Number of Logic Units1584
Number of Multipliers3 (18 x 18)
Mounting TypeSurface Mount
Package TypeTQFP
Pin Count144
Number of RAM Bits11264bit
Dimensions20 x 20 x 1.4mm
Height1.4mm
Length20mm
Maximum Operating Supply Voltage1.26 V
Minimum Operating Temperature0 °C
Width20mm
Minimum Operating Supply Voltage1.14 V
Maximum Operating Temperature+85 °C

+603 5021 5888
Services
  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders
Legal
  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
About RS
  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide

Services

  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide
We accept
We accept
Follow us on
© RS Components Sdn Bhd P.O. Box 10188 GPO Kuala Lumpur, 50706 WPKL, Malaysia, Business Registration 387407-M