Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Xilinx FPGA XC3S50A-4VQG100C, Spartan-3A 1584 Cells, 50000 Gates, 11264bit, 1584 Blocks, 100-Pin VTQFP

RS Stock No.:
173-2062
Mfr. Part No.:
XC3S50A-4VQG100C
Manufacturer:
Xilinx
Xilinx

This image is representative of the product range

View all FPGAs
Available for back order.
Add to Basket
units

Added

Price Each (In a Tray of 90)

MYR80.562

unitsPer unitPer Tray*
90 +MYR80.562MYR7,250.58
*price indicative
RS Stock No.:
173-2062
Mfr. Part No.:
XC3S50A-4VQG100C
Manufacturer:
Xilinx

Legislation and Compliance


Product Details

Field Programmable Gate Arrays, Xilinx



Specifications

AttributeValue
Family NameSpartan-3A
Number of Logic Gates50000
Number of Logic Cells1584
Number of Logic Units1584
Number of Multipliers3 (18 x 18)
Mounting TypeSurface Mount
Package TypeVTQFP
Pin Count100
Number of RAM Bits11264bit
Dimensions14 x 14 x 1mm
Height1mm
Length14mm
Maximum Operating Supply Voltage1.26 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage1.14 V
Minimum Operating Temperature0 °C
Width14mm
Available for back order.
Add to Basket
units

Added

Price Each (In a Tray of 90)

MYR80.562

unitsPer unitPer Tray*
90 +MYR80.562MYR7,250.58
*price indicative