Molex 503908 Series 0.5mm Pitch 41 Way Right Angle SMT Female FPC Connector, Bottom

  • RS Stock No. 903-4655
  • Mfr. Part No. 503908-4100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 0.5mm One-Touch LVDS FFC Connectors - 503908 Series

0.5mm pitch Non-ZIF One-Touch LVDS FFC connectors with a bottom contact style, a one-touch cable insertion feature for simple cable assembly and a high cable retention force. The rounded side lock release buttons of these 0.5mm One-Touch LVDS FFC connectors offer space saving and, unlike top-button designs, do not provide any downward stress on the PCB when releasing the FFC as well as preventing unexpected lock releases. These 0.5mm One-Touch LVDS FFC connectors have an integral metal shield and grounding tabs and are able to achieve up to 5.4 Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS. With an industry standard footprint these One-Touch LVDS FFC connectors are drop-in compatible with competitive designs. These One-Touch LVDS FFC connectors are used in high-speed LVDS applications such as flat screen TVs, PCs car audio and gaming machines.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 41
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type Bottom
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 503908
Number of Rows 1
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Polymer
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
1718 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 8.805
units
Per unit
Per Pack*
2 - 18
MYR8.805
MYR17.61
20 - 98
MYR7.465
MYR14.93
100 - 248
MYR6.475
MYR12.95
250 - 498
MYR5.49
MYR10.98
500 +
MYR5.125
MYR10.25
*price indicative