- RS Stock No.:
- 863-3147
- Mfr. Part No.:
- 10051922-1510ELF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3147
- Mfr. Part No.:
- 10051922-1510ELF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VLL Series
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Features:
Surface mount termination
Robust cable locking
Back side flip actuation for easy error free cable termination
Surface mount termination
Robust cable locking
Back side flip actuation for easy error free cable termination
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | No |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | VLL |
Series Number | 10051922 |
Number of Rows | 2 |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Glass Filled Thermoplastic |