- RS Stock No.:
- 860-2115
- Mfr. Part No.:
- HFW4R-2STE1LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 860-2115
- Mfr. Part No.:
- HFW4R-2STE1LF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HFW Series
A series of professional FPC / FFC connectors from FCI. These HFW series connectors are designed for use in electronic equipment applications. Available in various mounting angles and contact locations.
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Gender | Female |
Termination Type | Non-ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac/dc |
Series | HFW |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Housing Material | Glass Reinforced Polyamide 6T |