Molex Easy-On 52207 Series 1mm Pitch 3 Way Right Angle Female FPC Connector, ZIF Top Contact

  • RS Stock No. 788-3408
  • Mfr. Part No. 52207-0333
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

//media.rs-online.com/t_line/L6704200-01.gif

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 3
Contact Material Phosphor Bronze
Pitch 1mm
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 1A
Voltage Rating 125 V
Series Easy-On
Series Number 52207
Number of Rows 1
Contact Plating Silver
Termination Method Solder
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
900 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.362
units
Per unit
Per Pack*
10 - 190
MYR2.362
MYR23.62
200 - 740
MYR2.247
MYR22.47
750 - 2990
MYR2.125
MYR21.25
3000 - 5990
MYR1.996
MYR19.96
6000 +
MYR1.858
MYR18.58
*price indicative
Packaging Options: