- RS Stock No.:
- 771-0280
- Mfr. Part No.:
- SFV33R-2STE9HLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 771-0280
- Mfr. Part No.:
- SFV33R-2STE9HLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 33 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Top Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | SFV-R |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Housing Material | Glass Reinforced Polyamide Resin |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |