Recently searched

    Molex, Easy-On, 52045 1.25mm Pitch 30 Way Straight Female FPC Connector, Vertical Contact

    RS Stock No.:
    688-3264
    Mfr. Part No.:
    52045-3045
    Manufacturer:
    Molex
    Molex

    This image is representative of the product range

    View all FPC Connectors
    Discontinued product
    RS Stock No.:
    688-3264
    Mfr. Part No.:
    52045-3045
    Manufacturer:
    Molex
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    FFC/FPC Connectors, 52045 Series


    Direct Wire to Board connector for FFC with Non-ZIF.


    1.25mm FFC

    Specifications

    AttributeValue
    Number of Contacts30
    Contact MaterialPhosphor Bronze
    Pitch1.25mm
    Mounting TypeThrough Hole
    GenderFemale
    Termination TypeVertical Contact
    Body OrientationStraight
    Current Rating1A
    Voltage Rating200 V
    SeriesEasy-On
    Series Number52045
    Number of Rows1
    Termination MethodSolder
    Contact PlatingTin
    Minimum Operating Temperature-40°C
    Housing MaterialPET
    Maximum Operating Temperature+85°C
    Discontinued product