- RS Stock No.:
- 638-5947
- Mfr. Part No.:
- 10FLZ-RSM2-TB(LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 638-5947
- Mfr. Part No.:
- 10FLZ-RSM2-TB(LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST 0.5 mm FLZ Series FFC/FPC Connectors
FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.
Features and Benefits
Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility
Note
Part numbers xxFLZ-SM2-TB have a normal configuration.
Part numbers xxFLZ-RSM2 have a reverse configuration
Part numbers xxFLZ-RSM2 have a reverse configuration
0.5mm FFC/FPC Connectors, JST
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Housing Material | Nylon |