Molex Easy-On 52044 Series 1.25mm Pitch 20 Way Right Angle Female FPC Connector

  • RS Stock No. 632-2508
  • Mfr. Part No. 52044-2045
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Number of Contacts 20
Contact Material Phosphor Bronze
Pitch 1.25mm
Gender Female
Body Orientation Right Angle
Current Rating 1A
Voltage Rating 200 V ac/dc
Series Easy-On
Series Number 52044
Number of Rows 1
Contact Plating Tin
Maximum Operating Temperature +85°C
Termination Method Solder
Housing Material PBT
Minimum Operating Temperature -40°C
Discontinued product