Molex Easy On 52271 Series 1mm Pitch 12 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact

  • RS Stock No. 514-4335
  • Mfr. Part No. 52271-1279
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 12
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy On
Series Number 52271
Number of Rows 1
Contact Plating Tin Bismuth Alloy
Minimum Operating Temperature -40°C
Termination Method Solder
Maximum Operating Temperature +85°C
Housing Material Nylon
140 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.249
units
Per unit
Per Pack*
10 - 190
MYR4.249
MYR42.49
200 - 740
MYR3.834
MYR38.34
750 - 2990
MYR3.619
MYR36.19
3000 - 5990
MYR3.189
MYR31.89
6000 +
MYR2.981
MYR29.81
*price indicative
Packaging Options:
Related Products
FH23 Series 0.3 mm LIF (low insertion force) ...
Description:
FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
A range of compact 1.25mm pitch FFC (flexible ...
Description:
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both ...
The FMZ range of ZIF (zero insertion force) ...
Description:
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. ...