- RS Stock No.:
- 182-3103
- Mfr. Part No.:
- SFV12R-2STE1HLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-3103
- Mfr. Part No.:
- SFV12R-2STE1HLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFV-R Series
Suitable applications include mobile phone,printer, car multimedia devices and mobile devices.
Versatile, economical connector system
Traditional sliding actuator secures cable
Current rating of 0.5A per pin
SFV**R-1STE9LF are Bottom Contact
SFV**R-2STE9LF are Top Contact
Traditional sliding actuator secures cable
Current rating of 0.5A per pin
SFV**R-1STE9LF are Bottom Contact
SFV**R-2STE9LF are Top Contact
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
0.50 mm Flex Connector, SFV-R Series, 12 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Termination Type | Top Side Contact |
Body Orientation | Right Angle |