- RS Stock No.:
- 182-2433
- Mfr. Part No.:
- HFW5S-2STE1LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2433
- Mfr. Part No.:
- HFW5S-2STE1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, HFW Straight series, 5 Position, Top Entry Surface Mount, Non-ZIF.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Type | Top Contact |
Body Orientation | Straight |