Molex 52746 Series 0.5mm Pitch 14 Way SMT Female FPC Connector, ZIF

  • RS Stock No. 179-6621
  • Mfr. Part No. 52746-1471-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 14 Circuits, Gold Contact Plating, High Barrier Packaging

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Contact Position Bottom
Termination Type ZIF
Body Orientation Right Angle
Insertion Force ZIF
Current Rating 500mA
Voltage Rating 50 V
Series Number 52746
Number of Rows 1
Contact Plating Gold
Minimum Operating Temperature -40°C
Termination Method Solder
Housing Material Polyamide 46
Maximum Operating Temperature +85°C
250 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 250)
Was MYR4.346
MYR 3.815
units
Per unit
Per Reel*
250 - 250
MYR3.815
MYR953.75
500 - 1000
MYR3.78
MYR945.00
1250 - 2250
MYR3.73
MYR932.50
2500 +
MYR3.682
MYR920.50
*price indicative