- RS Stock No.:
- 166-7552
- Mfr. Part No.:
- 12FMN-BTK-A (LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 166-7552
- Mfr. Part No.:
- 12FMN-BTK-A (LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.
Note
For FCC Cable assemblies see stock number 352-3342 typical.
1.0mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | Top Entry |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V dc |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin over Copper |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |