Wurth Elektronik WR-FPC 1mm Pitch 6 Way Horizontal SMT Female FPC Connector, ZIF Bottom Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 6
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Horizontal
Current Rating 1A
Voltage Rating 100 V ac/dc
Series WR-FPC
Number of Rows 1
Contact Plating Tin over Nickel
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Termination Method Solder
Temporarily out of stock - back order for despatch 10/12/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2000)
Was MYR5,691.60
MYR 2.651
units
Per unit
Per Reel*
2000 +
MYR2.651
MYR5,302.00
*price indicative
Related Products
Duraseal bullet terminal constructed of tin plated brass ...
Description:
Duraseal bullet terminal constructed of tin plated brass with a heat shrinkable insulation sleeve. • The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important• Kits ...
Subminiature sockets with tulip contacts.Designed to withstand harsh ...
Description:
Subminiature sockets with tulip contacts.Designed to withstand harsh environmental conditions.Ideal for applications where space is limited.Allow integrated circuits to be mounted directly onto PCBs with the advantage of being able to pass the tracks between the sockets, at a pitch ...
A range of TE Connectivity AMPMODU Mod I ...
Description:
A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.For Crimp Tool see stock number 509-2010 . 509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose718-9747 2-18 awg (0.3-0.9mm²) ...
These Hirose DH Series connectors are an impedance ...
Description:
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch. • Current rating 0.5A• Voltage rating 125 Vac• ...