- RS Stock No.:
- 162-0937
- Mfr. Part No.:
- BM24-30DS/2-0.35V(53)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0937
- Mfr. Part No.:
- BM24-30DS/2-0.35V(53)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board
Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2, 30 |
Contact Material | Copper Alloy, Phosphor Bronze |
Pitch | 0.35mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Top |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 0.25 A, 5 A |
Voltage Rating | 30 V ac/dc |
Series | BM24 |
Series Number | 24 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | SMT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |