- RS Stock No.:
- 123-2538
- Mfr. Part No.:
- 503908-4100
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 123-2538
- Mfr. Part No.:
- 503908-4100
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Molex 0.5mm One-Touch LVDS FFC Connectors - 503908 Series
0.5mm pitch Non-ZIF One-Touch LVDS FFC connectors with a bottom contact style, a one-touch cable insertion feature for simple cable assembly and a high cable retention force. The rounded side lock release buttons of these 0.5mm One-Touch LVDS FFC connectors offer space saving and, unlike top-button designs, do not provide any downward stress on the PCB when releasing the FFC as well as preventing unexpected lock releases. These 0.5mm One-Touch LVDS FFC connectors have an integral metal shield and grounding tabs and are able to achieve up to 5.4 Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS. With an industry standard footprint these One-Touch LVDS FFC connectors are drop-in compatible with competitive designs. These One-Touch LVDS FFC connectors are used in high-speed LVDS applications such as flat screen TVs, PCs car audio and gaming machines.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 41 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Bottom |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 Vrms ac/dc |
Series | Easy-On |
Series Number | 503908 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Housing Material | Polymer |