Molex Easy-On 200528 Series 1mm Pitch 4 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact

  • RS Stock No. 123-2517
  • Mfr. Part No. 200528-0040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series

Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.

Features and Benefits

Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly

Applications

With their compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 4
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 200528
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Termination Method Solder
Housing Material Liquid Crystal Polymer
Discontinued product
Related Products
0.8 mm pitch, Small & Robust Wire to ...
Description:
0.8 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connectorRated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strengthBox shape ...
The solder profile must comply with the WE ...
Description:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not ...
This range of Wurth PFC/FFC 1.0 mm pitch ...
Description:
This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating ...
These versatile FFC/FPC connectors are suitable for applications ...
Description:
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices. These FCI SFVL series of FFC/FPC connectors are bottom contact versions and are Halogen and Lead free. A ...