JST FLZ 0.5mm Pitch 14 Way Right Angle SMT Female FPC Connector, ZIF Top Contact

  • RS Stock No. 122-3494
  • Mfr. Part No. 14FLZ-RSM2-TB(LF)(SN)(P)
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

Note

Part numbers xxFLZ-SM2-TB have a normal configuration.
Part numbers xxFLZ-RSM2 have a reverse configuration

0.5mm FFC/FPC Connectors, JST

Specifications
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series FLZ
Number of Rows 1
Contact Plating Tin
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Termination Method Solder
2770 In Global stock for delivery within 4 - 6 working days
Price Each (On a Tape of 5)
MYR 8.122
units
Per unit
Per Tape*
5 - 95
MYR8.122
MYR40.61
100 - 495
MYR7.69
MYR38.45
500 - 995
MYR7.426
MYR37.13
1000 - 1995
MYR7.254
MYR36.27
2000 +
MYR6.892
MYR34.46
*price indicative
Packaging Options:
Related Products
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 ...
Series FH41 0.5mm pitch, high speed transmission connector ...
Description:
Series FH41 0.5mm pitch, high speed transmission connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. These 0.5mm pitch, high speed transmission connectors have reliable connection using a Flip-Lock rotating actuator and are ...
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm ...
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 14 Circuits.
FEATURESDouble top and bottom contacts constructionWiring patterns can ...
Description:
FEATURESDouble top and bottom contacts constructionWiring patterns can be placed under the connectorTime and effort can be reduced by delivering with lever openLock hold type (Y5BW) with excellent holding force is available (Y5BW: support only FPC)Supports high speed transmission standard ...