JST FLZ 0.5mm Pitch 14 Way Right Angle SMT Female FPC Connector, ZIF Top Contact

  • RS Stock No. 122-3096
  • Mfr. Part No. 14FLZ-RSM2-TB(LF)(SN)(P)
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

Note

Part numbers xxFLZ-SM2-TB have a normal configuration.
Part numbers xxFLZ-RSM2 have a reverse configuration

0.5mm FFC/FPC Connectors, JST

Specifications
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series FLZ
Number of Rows 1
Contact Plating Tin
Minimum Operating Temperature -25°C
Termination Method Solder
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 18/08/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2800)
MYR 3.807
units
Per unit
Per Reel*
2800 - 5600
MYR3.807
MYR10,659.60
8400 +
MYR3.631
MYR10,166.80
*price indicative
Related Products
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
0.5mm pitch, 2.5mm above the board, high speed ...
Description:
0.5mm pitch, 2.5mm above the board, high speed transmission connector for shielded FFC. Compatibility with impedance control, shield FFCDifferential impedance 100Ω±10%Highly reliable connection, tough structureOne-finger operation of the actuatorBoard placement with automatic equipmentHalogen-free.
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
This range of Wurth PFC/FFC 0.5 mm pitch ...
Description:
This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating ...