Molex Easy-On 200528 Series 1mm Pitch 4 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact

  • RS Stock No. 121-3336
  • Mfr. Part No. 200528-0040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series

Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.

Features and Benefits

Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly

Applications

With their compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 4
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 200528
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +105°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
Minimum Operating Temperature -40°C
1910 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.499
units
Per unit
Per Pack*
10 - 40
MYR1.499
MYR14.99
50 - 240
MYR1.443
MYR14.43
250 - 740
MYR1.352
MYR13.52
750 - 1490
MYR1.257
MYR12.57
1500 +
MYR1.175
MYR11.75
*price indicative
Packaging Options:
Related Products
These versatile FFC/FPC connectors are suitable for applications ...
Description:
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A ...
A range of Molex 0.5mm FFC/FPC ZIF Slide ...
Description:
A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail54104 Series: 2.0 mm high, ...
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...
This range of Wurth PFC/FFC 1.0 mm pitch ...
Description:
This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating ...