- RS Stock No.:
- 837-7156
- Mfr. Part No.:
- LFV14-10Q
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7156
- Mfr. Part No.:
- LFV14-10Q
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Locking Fork
These locking forks feature a spring-like tongue which locks into place around the stud even when the mount screw is not tightened. Once locked, extra force is required to remove it from the stud helping to reduce accidental disconnection.
Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Standards
UL and CSA
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Series | LFV |
Insulation | Insulated |
Insulation Material | Vinyl |
Width | 8.13mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | #10 |
Colour | Blue |
Contact Plating | Tin |
Overall Length | 22.35mm |
Contact Material | ETP Copper |
Thickness | 0.76mm |