- RS Stock No.:
- 197-3289
- Mfr. Part No.:
- LSE-160WF 19X33
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 197-3289
- Mfr. Part No.:
- LSE-160WF 19X33
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Foam Tape, Acrylic Adhesive, 54N/cm Adhesion Strength - VHB LSE Series - LSE-160WF 19X33
Get sealing and bonding jobs done in one speedy step with this foam tape from 3M. As it cuts liquid out of the assembly process, there's no mess or seepage to clean up, meaning sticky situations don't arise. There's no call for clamping as the tape adheres immediately, saving time and effort. The flexible foam material conforms to irregular surfaces to ensure a sound seal.
Features & Benefits
• Wide short-term operating temperature range of 0°C to +150°C means it stands up to production processes
• Invisible, so keeps your finish clean and neat
• Adhesion strength of 54N/cm makes it strong enough to replace mechanical fasteners
• Invisible, so keeps your finish clean and neat
• Adhesion strength of 54N/cm makes it strong enough to replace mechanical fasteners
Applications
• Transportation industry
• Plastics processing
• Picture framing
• Plastics processing
• Picture framing
Can I use this tape outdoors?
Yes. Thanks to its 100% closed-cell construction, this tape shrugs off penetration by water, making it suitable for outdoor use.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 1.6mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | White |
Adhesion Strength | 54 N/cm |
Single/Double Sided | Double Sided |
Foam Density | 710kg/m³ |
Adhesive Material | Acrylic |
Model Number | LSE-160WF |
Maximum Operating Temperature | +150 (Short Term)°C |
Series | VHB™ LSE |