- RS Stock No.:
- 181-1954
- Mfr. Part No.:
- 60399 75mmx33m
- Manufacturer:
- Tesa
- RS Stock No.:
- 181-1954
- Mfr. Part No.:
- 60399 75mmx33m
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tesa® 60399 is a plasticized PVC tape with low unwinding force and medium adhesion with a flat film.Having a rubber adhesive coating, tesa® 60399 is suitable for most surfaces.Once applied, the tape can withstand humidity, weak alkaline solutions, acids and many other chemicals
Masking applications during plastering both as bundling and fixation jobs can be performed with this quality.
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Adhesive Material | Rubber |
Width | 75mm |
Length | 33m |
Model Number | 60399 |
Thickness | 0.13mm |
Colour | Orange |