- RS Stock No.:
- 146-2864
- Mfr. Part No.:
- 8342-50g
- Manufacturer:
- MG Chemicals
Discontinued product
- RS Stock No.:
- 146-2864
- Mfr. Part No.:
- 8342-50g
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 8342 RA Rosin Flux Paste is a superior, electronic grade flux paste that makes surface-mount, electrical, and electronics soldering faster and easier. It is designed for lead-free alloys and also works well with conventional leaded solders. It is easy to apply and stays where it is applied. Residues are easy to clean and does not contain zinc chloride or ammonium chloride.
Uses Premium Grade RA Flux
Excellent wettability
High tack force
Long tack time
Zinc Chloride or Ammonium Chloride FREE
Residue can easily be removed with Cat. #824 Isopropyl Alcohol or Cat. #4140 Flux Remover
RoHS compliant
Excellent wettability
High tack force
Long tack time
Zinc Chloride or Ammonium Chloride FREE
Residue can easily be removed with Cat. #824 Isopropyl Alcohol or Cat. #4140 Flux Remover
RoHS compliant
Specifications
Attribute | Value |
---|---|
Package Type | Jar |
Package Size | 50g |
Trade Name | 8342 RA ROSIN |
Application | Dipping or Brush/Cotton Swab Spreading, Solder Touch Up, Surface Mount Assemblies Rework or Repair, Works Well with Leaded or Lead Free Solders |