- RS Stock No.:
- 146-2863
- Mfr. Part No.:
- 8341-10ml
- Manufacturer:
- MG Chemicals
Discontinued product
- RS Stock No.:
- 146-2863
- Mfr. Part No.:
- 8341-10ml
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MG Chemicals unique mixture of high grade synthetic resin and thixotropic agents designed specifically for use with high temperature lead free and conventional Sn/Pb alloys. It provides the fluxing activity levels that promote fast wetting action and maximum wetting spread.
Halogen Free
Low residues, leaving the board and joints shinny and bright
Excellent wettability
Usable for both lead free and leaded alloys
Rosin/Resin Free
Meets J-STD-004B
RoHS Compliant
Printed circuit board assembly
Printed circuit board rework
Printed circuit board touch up
Surface mount assembly
Stencil soldering
Wave Soldering
Low residues, leaving the board and joints shinny and bright
Excellent wettability
Usable for both lead free and leaded alloys
Rosin/Resin Free
Meets J-STD-004B
RoHS Compliant
Printed circuit board assembly
Printed circuit board rework
Printed circuit board touch up
Surface mount assembly
Stencil soldering
Wave Soldering
Specifications
Attribute | Value |
---|---|
Package Type | Syringe |
Package Size | 10ml |
Application | Printed Circuit Board Assembly, Printed Circuit Board Rework, Printed Circuit Board Touch Up, Stencil Soldering, Surface Mount Assembly, Wave Soldering |
Trade Name | 8341 NO CLEAN FLUX PASTE |