906-7636 | |
DWYER INSTRUMENTS Variable Area Flow Meter, 20 SCFH → 200 SCFH, RMC Series | |
DWYER INSTRUMENTS | |
RMC-103-SSV |
Date | Dec 9, 2019 |
Dwyer Instruments RMC series flowmeters feature a 10 scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The RMC series are accurate within ±4% of full-scale reading.
Easy to read design
10 Scale
Simple installation
Interchangeable bodies
Easy cleaning
Attribute | Value |
---|---|
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 20 SCFH |
Maximum Flow Rate | 200 SCFH |
Pipe Diameter Range | 1/2 in |
Connection Type | 1/2 NPT Female |
Maximum Pressure | 6.9bar |
Material | Polycarbonate |
Maximum Operating Temperature | +54°C |
Series | RMC |