- RS Stock No.:
- 807-4236
- Mfr. Part No.:
- D6F-10A6-000
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 807-4236
- Mfr. Part No.:
- D6F-10A6-000
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D6F Micro-Flow Sensors & Accessories
Professional range of Omron MEMS airflow sensors and accessories. The airflow sensors are ideal for use with Industrial processes and Mass Flow Controllers
Various flow ranges available
Case Material - Thermoplastic resin
Case Material - Thermoplastic resin
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 10 L/min |
Control Output | Analogue |
Mounting Style | Panel Mount |
Supply Voltage | 10.8 → 26.4 V dc |
Pipe Diameter Range | 1/4 in |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |