- RS Stock No.:
- 161-3097
- Mfr. Part No.:
- AS4002FS-10
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 161-3097
- Mfr. Part No.:
- AS4002FS-10
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant
In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 32.5 SCFM |
Mounting Style | L-Bracket Mount |
Pipe Diameter Range | 10 mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 60°C |
Series | AS |
For Use With | Airline Equipments |