DWYER INSTRUMENTS FSW2 Series Vertical Polypropylene Float Switch, Float, 9.12m Cable, SPDT, 250V ac Max
- RS Stock No.:
- 906-9607
- Mfr. Part No.:
- FSW2-DNPN-30
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9607
- Mfr. Part No.:
- FSW2-DNPN-30
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Dwyer Instruments FSW2 Series Free-Floating Cable Level Switch
Dwyer Instruments FSW2 series free-floating cable level switch is a mercury-free counter-weighted floating switch. Designed for the automation of pumps, filling and draining of tanks, wells, and reservoirs. The FSW2 body is free of any irregularities making it ideal for use in sewage water applications. The polypropylene body consists of a double airtight chamber with high-pressure melted polypropylene seals to protect against infiltration.
High reliability
Mercury-free
Seamless installation
Counter-weighted body
Mercury-free
Seamless installation
Counter-weighted body
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Vertical |
Switch Output | SPDT |
Body Material | Polypropylene |
Cable Length | 9.12m |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum AC Voltage | 250V |
Maximum Pressure | 2bar |
Series | FSW2 |
Standards Met | CE |
Current Rating | 10 A |