- RS Stock No.:
- 806-3248
- Mfr. Part No.:
- MC14174BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3248
- Mfr. Part No.:
- MC14174BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | D Type |
Output Type | TTL |
Triggering Type | Positive Edge |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Reset |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 400ns |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 3 V |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -55 °C |