- RS Stock No.:
- 165-9931
- Mfr. Part No.:
- 74AUP1G74DC,125
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-9931
- Mfr. Part No.:
- 74AUP1G74DC,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74AUP1G/74AUP2G/74AUP1T Family, Nexperia
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Family | AUP |
Logic Function | D Type |
Output Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 23.5 ns @ 30 pF |
Dimensions | 2.1 x 2.4 x 0.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 2.1mm |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.8 V |
Minimum Operating Temperature | -40 °C |
Width | 2.4mm |
Height | 0.85mm |