- RS Stock No.:
- 340-0784
- Mfr. Part No.:
- AAA00027
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,497.55
Units | Per Unit |
1 - 5 | MYR1,497.55 |
6 - 11 | MYR1,466.11 |
12 + | MYR1,422.14 |
- RS Stock No.:
- 340-0784
- Mfr. Part No.:
- AAA00027
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Flexible phtalate free tubing. Smooth and non porous bore resists particle entrapment and minimises potential for bacterial growth. Excellent resistance to harsh alkalis Typical applications include aseptic filling, condiment dispensing, dairy processing, vitamin and flavour concentrate systems and soft-drink dispensing
Smooth, non-porous bore will not trap particulates
Resistant to harsh alkaline cleaners and sanitizers
DEHP Phthalate-free
Safety factor 1:5
Resistant to harsh alkaline cleaners and sanitizers
DEHP Phthalate-free
Safety factor 1:5
Approvals
Complies with FDA, NSF, 3-A, Japan Food Sanitation Law # 370/1959, REACH,
1935/2004/EC and 10/2011/EU for many foods and beverages.
1935/2004/EC and 10/2011/EU for many foods and beverages.
Approvals
FDA,3-A, NSF
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 9.5mm |
Outer Diameter | 12.7mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 1.7 bar |
Suitable Applications | Food |
Standards Met | 3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61 |
Series | Tygon® B-44-4X |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Peristaltic Pump Compatible | No |
Reinforced | No |
Bend Radius | 44.45mm |
Food Grade | Yes |