- RS Stock No.:
- 339-6354
- Manufacturer:
- RS PRO
- RS Stock No.:
- 339-6354
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PUR Flexible Tubing, Transparent, 19 mm External Diameter, 25 m Long, Gas, Liquid, Powder Applications
This multi-functional tubing from the RS PRO range can be used with gases, liquids and dry powders. Highly flexible and silicone-free, this product is non-toxic and won't contaminate liquids. As part of the RS PRO range, it's been stringently tested to meet our exacting standards.
Made from super-strong polyurethane, this is a product that's built to last. It's versatile and robust, with excellent elasticity and high abrasion resistance. It has a wide operating temperature of -40°C to +65°C and you can safely use it in environments where fuels, gases and solvents are present.
Because it's well-suited for handling industrial fumes, vapours and fluids, such as kerosene, this flexible tubing is a popular choice for chemical industries. You'll find it used for fuel and lubrication lines, as well as in pneumatic systems. It's RoHS-compliant, meaning it doesn't contain any restricted substances.
Made from super-strong polyurethane, this is a product that's built to last. It's versatile and robust, with excellent elasticity and high abrasion resistance. It has a wide operating temperature of -40°C to +65°C and you can safely use it in environments where fuels, gases and solvents are present.
Because it's well-suited for handling industrial fumes, vapours and fluids, such as kerosene, this flexible tubing is a popular choice for chemical industries. You'll find it used for fuel and lubrication lines, as well as in pneumatic systems. It's RoHS-compliant, meaning it doesn't contain any restricted substances.
Features and Benefits
Transparent flexible tubing
Made of polyurethane (PUR)
Inner diameter of 12.5 mm
Outer diameter of 19 mm
Length of 25 m
Suited for use with gases, liquids and powders
Maximum working pressure of 10 bar
Minimum operating temperature of -40°C
Maximum operating temperature of +65°C
Not reinforced
Made of polyurethane (PUR)
Inner diameter of 12.5 mm
Outer diameter of 19 mm
Length of 25 m
Suited for use with gases, liquids and powders
Maximum working pressure of 10 bar
Minimum operating temperature of -40°C
Maximum operating temperature of +65°C
Not reinforced
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.5mm |
Outer Diameter | 19mm |
Material | PUR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 25m |
Reinforced | No |