- RS Stock No.:
- 184-1873
- Mfr. Part No.:
- 720510
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Discontinued product
- RS Stock No.:
- 184-1873
- Mfr. Part No.:
- 720510
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
With its good mechanical, chemical, electrical and heat resistance (thermal) properties, Versilon Chloroprene tubing is recommended for a wide range of industrial applications. Its economical cost makes it an ideal industrial tubing. Chloroprene flexible tubing is used as much for cable insulation, as for transfer of nitrogen and helium gases. It is recommended for welding equipment, automotive, and electro-mechanical industries. Additionally, chloroprene tubing shows an outstanding resistance to UV and weathering.
Resistance to hydrocarbons and mineral oils
Good ageing, ozone resistant
High dielectrical strength
Applications
General industrial
Cable insulation
Nitrogen and helium gas transfer
Welding equipment
Automotive
Electro-mechanical industries
Good ageing, ozone resistant
High dielectrical strength
Applications
General industrial
Cable insulation
Nitrogen and helium gas transfer
Welding equipment
Automotive
Electro-mechanical industries
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 12mm |
Material | Chloroprene |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 0.8 bar |
Suitable Applications | Laboratory |
Series | Versilon™ Chloroprene |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 50m |
Bend Radius | 32mm |
Reinforced | No |